This is an aluminum electrolytic capacitor with a capacitance of 150uF and a tolerance of 20%. It has a DC rated voltage of 400VDC and a ripple current of 770. The capacitor has a leakage current of 3uA at 5 minutes and a lifetime of 2000 hours. It is available in a through hole radial package with a size of 18 X 40mm and a terminal pitch of 7.5mm. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B43041A9157M008 technical specifications.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 770mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43041A9157M008 to view detailed technical specifications.
No datasheet is available for this part.