This aluminum electrolytic capacitor has a capacitance of 2.2uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a diameter of 8mm and a height of 11.5mm. It is designed for through-hole mounting and has a lead diameter of 0.6mm and a lead pitch of 3.5mm. The capacitor has a life expectancy of 2000 hours and a maximum ripple current of 32mA.
TDK B43041A9225M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 32mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A9225M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.