
This 22uF aluminum electrolytic capacitor from TDK features a radial package with a diameter of 12.5mm and a height of 25mm. It has a lead diameter of 0.6mm and a lead pitch of 5mm, and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mount and has a tolerance of 20%. It is rated for a DC voltage of 400V and has a ripple current of 210mA.
TDK B43041A9226M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A9226M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
