
The TDK B43041A9686M is a radial aluminum electrolytic capacitor with a capacitance of 68uF and a tolerance of 20%. It has a voltage rating of 400V and can operate within a temperature range of -40°C to 105°C. The capacitor is designed for through-hole mounting and has a lead pitch of 7.5mm and a lead diameter of 0.8mm. It has a life expectancy of 2000 hours and a ripple current rating of 480mA.
TDK B43041A9686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 480mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A9686M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
