TDK B43041B1107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 259mA |
| Series | B43041 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041B1107M to view detailed technical specifications.
No datasheet is available for this part.