This 22uF aluminum electrolytic capacitor features a voltage rating of 450V and a tolerance of 20%. It is available in a radial package with through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed to operate for 2000 hours and has a ripple current of 105mA.
TDK B43041B5226M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Ripple Current | 105mA |
| Series | B43041 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041B5226M to view detailed technical specifications.
No datasheet is available for this part.