This 47uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in a radial format and is suitable for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for 2000 hours of life and has a ripple current of 185mA.
TDK B43041B9476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 185mA |
| Series | B43041 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041B9476M to view detailed technical specifications.
No datasheet is available for this part.