This 68uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is available in a radial package with a diameter of 18mm and a length of 31.5mm, suitable for through hole mounting. The capacitor is designed to operate within a temperature range of -40°C to 105°C and has a life expectancy of 2000 hours. It is suitable for use in general applications.
TDK B43041B9686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 240mA |
| Series | B43041 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041B9686M to view detailed technical specifications.
No datasheet is available for this part.