This 100uF aluminum electrolytic capacitor has a maximum operating voltage of 250VDC and a tolerance of 20%. It features a low ESR type and a maximum ripple current of 460. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. It is designed for through hole mounting and has a size of 16 X 31.5. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B43041F2107M016 technical specifications.
| Capacitance | 100uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 460mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43041F2107M016 to view detailed technical specifications.
No datasheet is available for this part.