This TDK B43041F2157M008 is a 150uF aluminum electrolytic capacitor with a 250VDC working voltage and 20% tolerance. It has a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It can withstand a ripple current of 620 and has a leakage current of 3uA at 5 minutes.
TDK B43041F2157M008 technical specifications.
| Capacitance | 150uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 620mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43041F2157M008 to view detailed technical specifications.
No datasheet is available for this part.