This 220uF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It is available in a radial package with a diameter of 18mm and a height of 35.5mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B43041F2227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 830mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041F2227M to view detailed technical specifications.
No datasheet is available for this part.