The TDK B43041F2686M008 is a 68uF aluminum electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It features a low ESR type and a leakage current of 3uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is designed for through-hole mounting and has a size of 16 x 25mm. The operating temperature range is -40 to 105 degrees Celsius.
TDK B43041F2686M008 technical specifications.
| Capacitance | 68uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 350mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43041F2686M008 to view detailed technical specifications.
No datasheet is available for this part.