This 100uF radial aluminum electrolytic capacitor has a voltage rating of 160V and an impedance of 270mR. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is available in bulk packaging with a package quantity of 375. It has a tolerance of 20% and a life expectancy of 2000 hours.
TDK B43044A1107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 270mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.28A |
| Series | B43044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43044A1107M to view detailed technical specifications.
No datasheet is available for this part.