This aluminum electrolytic capacitor has a capacitance of 150uF with a tolerance of 20%. It can withstand a DC rated voltage of 160VDC and has a ripple current of 1300. The capacitor is designed for through hole mounting with a radial termination style and is constructed in an aluminum cylindrical can. It has a maximum operating temperature range of -40 to 105°C and features high CV, high reliability, high ripple current, low impedance, and long life.
TDK B43044A1157M000 technical specifications.
| Capacitance | 150uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1300mA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.22@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43044A1157M000 to view detailed technical specifications.
No datasheet is available for this part.