TDK's B43044A1337M is a 330uF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a diameter of 18mm and a height of 31.5mm. The capacitor has a tolerance of 20% and a voltage rating of 160V. It is designed for through hole mounting and has a life expectancy of 2000 hours.
TDK B43044A1337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 220mR |
| Lead Pitch | 0.295inch |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| Series | B43044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43044A1337M to view detailed technical specifications.
No datasheet is available for this part.