The TDK B43044A2157M016 is a 150uF aluminum electrolytic capacitor rated for 200VDC with a 20% tolerance. It features a high ripple current of 1500 and a long lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm terminal pitch. It operates over a temperature range of -40 to 105 degrees Celsius.
TDK B43044A2157M016 technical specifications.
| Capacitance | 150uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1500mA |
| Lifetime | 2000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43044A2157M016 to view detailed technical specifications.
No datasheet is available for this part.