This TDK B43044A4686M016 is a 68uF aluminum electrolytic capacitor with a maximum voltage rating of 350VDC and a tolerance of 20%. It features a high ripple current of 1100 and a long lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a maximum impedance of 0.49 ohms at 20°C and 100kHz. The operating temperature range is from -25°C to 105°C.
TDK B43044A4686M016 technical specifications.
| Capacitance | 68uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1100mA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.49@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43044A4686M016 to view detailed technical specifications.
No datasheet is available for this part.