TDK B43044A5127M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B43044 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43044A5127M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.