This 4.7uF aluminum electrolytic capacitor has a voltage rating of 450V and an impedance of 3.6 ohms. It is constructed with a radial lead configuration and has a maximum operating temperature of 105°C. The capacitor is suitable for use in through-hole mounting applications and has a tolerance of 20%. Its life expectancy is 2000 hours.
TDK B43044A5475M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 3.6R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| Series | B43044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43044A5475M to view detailed technical specifications.
No datasheet is available for this part.