This is a 18 X 35.5mm aluminum cylindrical can electrolytic capacitor with a capacitance of 68uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a ripple current of 980. The capacitor is designed for high CV, high reliability, high ripple current, low impedance, and long life. It is suitable for operation between -25°C and 105°C.
TDK B43044A5686M008 technical specifications.
| Capacitance | 68uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 980mA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43044A5686M008 to view detailed technical specifications.
No datasheet is available for this part.