
This radial aluminum electrolytic capacitor has a capacitance of 68uF with a tolerance of 20% and a voltage rating of 400V DC. It measures 18mm in diameter and 31.5mm in length, with a seated height of 1.319inch. The capacitor has an impedance of 490mR and a maximum operating temperature of 105°C, with a minimum operating temperature of -25°C. It is designed for through hole mounting and is available in bulk packaging with 250 units per package.
TDK B43044A9686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 490mR |
| Lead Pitch | 0.295inch |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| Series | B43044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43044A9686M to view detailed technical specifications.
No datasheet is available for this part.