This 10uF electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a high ripple current of 300 and a long lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. It is designed for through-hole mounting and has a size of 10 x 20mm. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B43044F2106M016 technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 300mA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43044F2106M016 to view detailed technical specifications.
No datasheet is available for this part.