This aluminum cylindrical can electrolytic capacitor has a capacitance of 150uF and a DC rated voltage of 250VDC. It features a low ESR type and high ripple current of 1450. The capacitor is designed for high reliability and has a long lifetime of 2000 hours. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is mounted through a radial terminal with a pitch of 7.5mm and is suitable for use in standard applications.
TDK B43044F2157M016 technical specifications.
| Capacitance | 150uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1450mA |
| Lifetime | 2000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43044F2157M016 to view detailed technical specifications.
No datasheet is available for this part.