This aluminum cylindrical can electrolytic capacitor has a capacitance of 22uF and a DC rated voltage of 250VDC. It features a low ESR type and a high ripple current of 480. The capacitor is designed for high reliability and has a long lifetime of 2000 hours. It operates within a temperature range of -40 to 105 degrees Celsius and is suitable for through hole mounting.
TDK B43044F2226M001 technical specifications.
| Capacitance | 22uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 480mA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43044F2226M001 to view detailed technical specifications.
No datasheet is available for this part.