The B43082A1106M is a 10uF aluminum electrolytic capacitor with a voltage rating of 160V. It has a radial package with a diameter of 10mm and a height of 16mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is suitable for general applications and has a tolerance of 20%.
TDK B43082A1106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| Series | B43082 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43082A1106M to view detailed technical specifications.
No datasheet is available for this part.