The 10uF 200V Radial Aluminum Electrolytic Capacitor is a general-purpose capacitor with a capacitance of 10uF and a voltage rating of 200V. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. It is available in a bulk packaging with 1500 units per package.
TDK B43082A2106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| Series | B43082 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43082A2106M to view detailed technical specifications.
No datasheet is available for this part.