This radial aluminum electrolytic capacitor has a capacitance of 150uF, a voltage rating of 200V, and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required, and can operate within a temperature range of -40°C to 105°C. The capacitor is packaged in a radial configuration with a lead diameter of 0.8mm and a lead pitch of 7.5mm, and has a diameter of 16mm and a length of 31.5mm. It is rated for a minimum of 5000 hours of life.
TDK B43082A2157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| Series | B43082 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43082A2157M to view detailed technical specifications.
No datasheet is available for this part.