This is a 150uF aluminum electrolytic capacitor with a rated voltage of 200VDC and a tolerance of 20%. It has a low ESR type and a ripple current of 1300. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. It can operate between -40°C and 105°C and has a lifetime of 5000 hours.
TDK B43082A2157M008 technical specifications.
| Capacitance | 150uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1300mA |
| Lifetime | 5000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43082A2157M008 to view detailed technical specifications.
No datasheet is available for this part.