TDK's B43082A2226M008 is a 22uF aluminum electrolytic capacitor rated for 200VDC with 20% tolerance. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in an aluminum cylindrical can. It is suitable for use in applications where a high capacitance value is required, such as in power supply filtering and decoupling circuits.
TDK B43082A2226M008 technical specifications.
| Capacitance | 22uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 500mA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43082A2226M008 to view detailed technical specifications.
No datasheet is available for this part.