TDK B43082A5156M technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | B43082 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43082A5156M to view detailed technical specifications.
No datasheet is available for this part.