TDK B43082A5185M technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B43082 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43082A5185M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.