TDK B43082A5225M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B43082 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43082A5225M to view detailed technical specifications.
No datasheet is available for this part.