TDK B43082A5685M technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 750 |
| Series | B43082 |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43082A5685M to view detailed technical specifications.
No datasheet is available for this part.