This aluminum electrolytic capacitor has a capacitance of 4.7uF and a DC rated voltage of 400V. It is a polarized component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is designed for through-hole mounting and has a length of 20mm.
TDK B43082A9475M002 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43082 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43082A9475M002 to view detailed technical specifications.
No datasheet is available for this part.