This TDK B43082B9685M002 is a 6.8uF aluminum electrolytic capacitor rated for 400VDC with 20% tolerance. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in an aluminum cylindrical can with a terminal pitch of 5. It has a minimum operating temperature of -25 degrees Celsius and a lifetime of 5000 hours.
TDK B43082B9685M002 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 240mA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43082B9685M002 to view detailed technical specifications.
No datasheet is available for this part.