This 33uF aluminum electrolytic capacitor has a maximum operating voltage of 250VDC and a tolerance of 20%. It is designed for through hole mounting and has a low ESR type. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It can operate over a temperature range of -40°C to 105°C and has a lifetime of 5000 hours.
TDK B43082F2336M001 technical specifications.
| Capacitance | 33uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 600mA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43082F2336M001 to view detailed technical specifications.
No datasheet is available for this part.