This TDK B43082F2476M001 capacitor features a capacitance of 47uF and a voltage rating of 250VDC with a tolerance of 20%. It has a DC rated voltage of 250V and a ripple current of 700. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. The operating temperature range is from -40°C to 105°C.
TDK B43082F2476M001 technical specifications.
| Capacitance | 47uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 700mA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43082F2476M001 to view detailed technical specifications.
No datasheet is available for this part.