This 15uF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is available in a radial package with a maximum seated height of 0.866inch and a lead pitch of 0.197inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is rated for 10000 hours of life and has a ripple current of 320mA.
TDK B43086A2156M technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 320mA |
| Series | B43086 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43086A2156M to view detailed technical specifications.
No datasheet is available for this part.