This 200VDC aluminum cylindrical can electrolytic capacitor features a capacitance of 15uF with a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It is rated for a minimum operating temperature of -25 degrees Celsius and has a lifetime of 10000 hours.
TDK B43086A2156M008 technical specifications.
| Capacitance | 15uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 320mA |
| Leakage Current | 85@5MinuA |
| Lifetime | 10000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43086A2156M008 to view detailed technical specifications.
No datasheet is available for this part.