This 33uF aluminum electrolytic capacitor features a radial package with a lead diameter of 0.6mm and a lead pitch of 5mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is rated for 10000 hours of life and has a ripple current of 480mA. It is available in bulk packaging with a quantity of 750 per package.
TDK B43086A2336M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| Series | B43086 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43086A2336M to view detailed technical specifications.
No datasheet is available for this part.