This aluminum cylindrical can electrolytic capacitor has a capacitance of 33uF and a voltage rating of 200VDC. It features a low ESR type and a high ripple current of 480. The capacitor has a leakage current of 157uA after 5 minutes and a lifetime of 10,000 hours. It is suitable for through hole mounting with a radial termination style and a terminal pitch of 5mm.
TDK B43086A2336M001 technical specifications.
| Capacitance | 33uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 480mA |
| Leakage Current | 157@5MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43086A2336M001 to view detailed technical specifications.
No datasheet is available for this part.