TDK's B43086A4476M is a 47uF aluminum electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in a radial package with a seated height of 1.063inch and a lead diameter of 0.8mm. It is designed for through hole mounting and has a life of 10000 hours.
TDK B43086A4476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Ripple Current | 520mA |
| Series | B43086 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43086A4476M to view detailed technical specifications.
No datasheet is available for this part.