TDK's B43086A4565M is a 5.6uF aluminum electrolytic capacitor with a 20% tolerance and 350V voltage rating. It features a radial package with a maximum seated height of 0.669 inches and a lead diameter of 0.6mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is rated for 10,000 hours of life and has a ripple current of 136mA.
TDK B43086A4565M technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ripple Current | 136mA |
| Series | B43086 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43086A4565M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.