This aluminum electrolytic capacitor features a capacitance of 5.6uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a ripple current of 136. The capacitor has a low ESR type and a leakage current of 64.2uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 5. It operates within a temperature range of -25 to 105 degrees Celsius.
TDK B43086A4565M001 technical specifications.
| Capacitance | 5.6uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 136mA |
| Leakage Current | 64.2@5MinuA |
| Lifetime | 10000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43086A4565M001 to view detailed technical specifications.
No datasheet is available for this part.