The TDK B43086A4685M001 is an aluminum electrolytic capacitor with a capacitance of 6.8uF and a voltage rating of 350VDC. It has a tolerance of 20% and a DC rated voltage of 350V. The capacitor is designed for use in applications where a high ripple current of 176 is acceptable. It has a low ESR type and a lifetime of 10000 hours. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is suitable for use in temperatures ranging from -25 to 105 degrees Celsius.
TDK B43086A4685M001 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 176mA |
| Leakage Current | 72.6@5MinuA |
| Lifetime | 10000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43086A4685M001 to view detailed technical specifications.
No datasheet is available for this part.