The TDK B43086A5106M is a 10uF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial case with a lead diameter of 0.6mm and a lead pitch of 0.197inch. It has a seated height of 0.866inch and a life expectancy of 10000 hours.
TDK B43086A5106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 240mA |
| Series | B43086 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43086A5106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.