TDK B43086A5336M000 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43086A5336M000 to view detailed technical specifications.
No datasheet is available for this part.