This 1uF aluminum electrolytic capacitor has a DC rated voltage of 400VDC and a tolerance of 20%. It features a low ESR type and a leakage current of 33uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch. It is designed for through hole mounting and has a size of 10 x 12.5mm. The operating temperature range is -25 to 105°C.
TDK B43086A9105M001 technical specifications.
| Capacitance | 1uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 56mA |
| Leakage Current | 33@5MinuA |
| Lifetime | 10000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43086A9105M001 to view detailed technical specifications.
No datasheet is available for this part.