This aluminum electrolytic capacitor has a capacitance of 1.5uF and a DC rated voltage of 400VDC with a tolerance of 20%. It features a low ESR type and a ripple current of 68. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5. It has a lifetime of 10000 hours and operates within a temperature range of -25 to 105 degrees Celsius.
TDK B43086A9155M000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 68mA |
| Leakage Current | 37@5MinuA |
| Lifetime | 10000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43086A9155M000 to view detailed technical specifications.
No datasheet is available for this part.