This is an aluminum electrolytic capacitor with a capacitance of 1.5uF and a voltage rating of 400VDC. It has a tolerance of 20% and a DC rated voltage of 400V. The capacitor is designed to handle a ripple current of 68 and has a leakage current of 37uA at 5 minutes. It has a lifetime of 10,000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through-hole radial package with a terminal pitch of 5mm. It can operate between -25°C and 105°C.
TDK B43086A9155M008 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 68mA |
| Leakage Current | 37@5MinuA |
| Lifetime | 10000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43086A9155M008 to view detailed technical specifications.
No datasheet is available for this part.